1-917659-6 | |
---|---|
DigiKey Part Number | A29736-ND |
Manufacturer | |
Manufacturer Product Number | 1-917659-6 |
Description | CONN RCPT HSG 12POS 5.08MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-917659-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.33000 | ¥24.33 |
10 | ¥21.66700 | ¥216.67 |
25 | ¥21.56040 | ¥539.01 |
50 | ¥21.34060 | ¥1,067.03 |
100 | ¥19.58020 | ¥1,958.02 |
250 | ¥19.47020 | ¥4,867.55 |
500 | ¥17.71020 | ¥8,855.10 |
1,000 | ¥15.84023 | ¥15,840.23 |
2,500 | ¥14.63019 | ¥36,575.47 |