1-917484-2 | ||
---|---|---|
DigiKey Part Number | A29301TR-ND - Tape & Reel (TR) A29301CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-917484-2 | |
Description | CONN SOCKET 14-16AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 14-16 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-917484-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.49720 | ¥87.43 |
50 | ¥3.40860 | ¥170.43 |
100 | ¥2.92330 | ¥292.33 |
250 | ¥2.64408 | ¥661.02 |
500 | ¥2.49728 | ¥1,248.64 |
1,000 | ¥2.18878 | ¥2,188.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15941 | ¥6,478.23 |
6,000 | ¥1.93908 | ¥11,634.48 |
15,000 | ¥1.81806 | ¥27,270.90 |