5050700622 | |
---|---|
DigiKey Part Number | 900-5050700622TR-ND - Tape & Reel (TR) 900-5050700622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5050700622 |
Description | CONN PLUG 6POS SMD GOLD |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050700622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.83150 | ¥183.15 |
1,000 | ¥1.45683 | ¥1,456.83 |
2,500 | ¥1.33195 | ¥3,329.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.16544 | ¥9,323.52 |
16,000 | ¥1.12382 | ¥17,981.12 |
24,000 | ¥1.10717 | ¥26,572.08 |
56,000 | ¥1.08220 | ¥60,603.20 |