10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0559099872
0559099872
Molex RF Connectors | Digi-Key Daily

0559099872

DigiKey Part Number
WM8766TR-ND - Tape & Reel (TR)
WM8766CT-ND - Cut Tape (CT)
WM8766DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0559099872
Description
CONN PLUG 10POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0559099872 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
1.5mm
Number of Positions
10
Height Above Board
0.045" (1.14mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,159
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.60100¥96.01
25¥9.00120¥225.03
50¥8.57100¥428.55
100¥8.16170¥816.17
250¥7.65040¥1,912.60
500¥7.28504¥3,642.52
1,000¥6.93720¥6,937.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.25352¥18,133.80
5,000¥6.90756¥34,537.80
7,500¥6.71294¥50,347.05
12,500¥6.47559¥80,944.88
Manufacturers Standard Package