6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153610064

DigiKey Part Number
900-2153610064TR-ND - Tape & Reel (TR)
900-2153610064CT-ND - Cut Tape (CT)
900-2153610064DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2153610064
Description
0.35 BTB 6+4P PLG ASSY 15GHZ EMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2153610064 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
6
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP66DK-P006VA1-R15000JAE Electronics11,228670-WP66DK-P006VA1-R15000CT-ND¥5.71000Similar
In-Stock: 13,366
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥8.86500¥88.65
25¥8.30960¥207.74
50¥7.91100¥395.55
100¥7.53400¥753.40
250¥7.06124¥1,765.31
500¥6.72416¥3,362.08
1,000¥6.40313¥6,403.13
2,500¥6.16571¥15,414.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥5.78235¥115,647.00
Manufacturers Standard Package