
WP66DK-P006VA1-R15000 | |
|---|---|
DigiKey Part Number | 670-WP66DK-P006VA1-R15000TR-ND - Tape & Reel (TR) 670-WP66DK-P006VA1-R15000CT-ND - Cut Tape (CT) 670-WP66DK-P006VA1-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP66DK-P006VA1-R15000 |
Description | CONN PLUG 6 POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP66DK-P006VA1-R15000 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 6 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2153610064 | Molex | 13,366 | 900-2153610064CT-ND | ¥1.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.83000 | ¥48.30 |
| 25 | ¥4.52520 | ¥113.13 |
| 50 | ¥4.31040 | ¥215.52 |
| 100 | ¥4.10440 | ¥410.44 |
| 250 | ¥3.84656 | ¥961.64 |
| 500 | ¥3.66278 | ¥1,831.39 |
| 1,000 | ¥3.48787 | ¥3,487.87 |
| 2,500 | ¥3.26946 | ¥8,173.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥2.88138 | ¥43,220.70 |
| 30,000 | ¥2.74398 | ¥82,319.40 |



