ERM8-040-05.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13782TR-ND - Tape & Reel (TR) SAM13782CT-ND - Cut Tape (CT) SAM13782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-L-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
10 | ¥62.65000 | ¥626.50 |
25 | ¥59.01920 | ¥1,475.48 |
50 | ¥57.50520 | ¥2,875.26 |
100 | ¥55.99130 | ¥5,599.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥49.93836 | ¥12,484.59 |
500 | ¥46.91188 | ¥23,455.94 |
750 | ¥43.88528 | ¥32,913.96 |
1,250 | ¥41.46401 | ¥51,830.01 |
1,750 | ¥40.25339 | ¥70,443.43 |