ERM8-040-05.0-L-DV-L-TR | ||
---|---|---|
DigiKey Part Number | SAM13781TR-ND - Tape & Reel (TR) SAM13781CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ERM8-040-05.0-L-DV-L-TR | |
Description | CONN HDR 80POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-040-05.0-L-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.51000 | ¥76.51 |
10 | ¥68.82700 | ¥688.27 |
25 | ¥64.83400 | ¥1,620.85 |
50 | ¥63.17260 | ¥3,158.63 |
100 | ¥61.51020 | ¥6,151.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥49.42848 | ¥12,357.12 |
500 | ¥46.43288 | ¥23,216.44 |
750 | ¥43.43729 | ¥32,577.97 |
1,250 | ¥41.04070 | ¥51,300.88 |
1,750 | ¥39.84245 | ¥69,724.29 |