ERM8-040-05.0-L-DV-L-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13780TR-ND - Tape & Reel (TR) SAM13780CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ERM8-040-05.0-L-DV-L-K-TR | |
Description | CONN HDR 80POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-040-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.15000 | ¥78.15 |
10 | ¥70.37100 | ¥703.71 |
25 | ¥66.28880 | ¥1,657.22 |
50 | ¥64.59120 | ¥3,229.56 |
100 | ¥62.89020 | ¥6,289.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.53804 | ¥12,634.51 |
500 | ¥47.47498 | ¥23,737.49 |
750 | ¥44.41213 | ¥33,309.10 |
1,250 | ¥41.96185 | ¥52,452.31 |
1,750 | ¥40.73666 | ¥71,289.15 |