Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,814 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | Receptacle | Female Socket | 1 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyphenylene, Modified | -40°C ~ 105°C | |||
2,405 In Stock | 1 : ¥17.79000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Thermoplastic | -65°C ~ 105°C | |||
1,075 In Stock | 1 : ¥56.67000 Bulk | Bulk | Active | Receptacle | Female Socket | 40 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Thermoplastic | -65°C ~ 105°C | |||
9,347 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -25°C ~ 85°C | |||
60,407 In Stock | 1 : ¥3.57000 Bulk | Bulk | Active | Receptacle | Male or Female | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -65°C ~ 105°C | |||
9,291 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -65°C ~ 105°C | |||
4,921 In Stock | 1 : ¥16.30000 Bulk | Bulk | Active | Receptacle | Male or Female | 8 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -65°C ~ 105°C | |||
2,897 In Stock | 1 : ¥27.03000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Thermoplastic | -65°C ~ 105°C | |||
9,599 In Stock | 1 : ¥44.72000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Thermoplastic | -65°C ~ 105°C | |||
322 In Stock | 1 : ¥22.14000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C |