61400-1 | ||
---|---|---|
DigiKey Part Number | A27754TR-ND - Tape & Reel (TR) A27754CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 61400-1 | |
Description | CONN QC RCPT 16-20AWG 0.110 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 61400-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.140" (3.05mm ~ 3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87000 | ¥8.70 |
25 | ¥0.81120 | ¥20.28 |
50 | ¥0.76840 | ¥38.42 |
100 | ¥0.72730 | ¥72.73 |
250 | ¥0.67712 | ¥169.28 |
500 | ¥0.63820 | ¥319.10 |
1,000 | ¥0.60470 | ¥604.70 |
2,500 | ¥0.56014 | ¥1,400.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.44588 | ¥6,688.20 |
30,000 | ¥0.39851 | ¥11,955.30 |
75,000 | ¥0.34556 | ¥25,917.00 |