62191-1 | |
---|---|
DigiKey Part Number | A27757TR-ND - Tape & Reel (TR) A27757CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62191-1 |
Description | CONN QC RCPT 16-20AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62191-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.51900 | ¥15.19 |
25 | ¥1.41200 | ¥35.30 |
50 | ¥1.33980 | ¥66.99 |
100 | ¥1.26680 | ¥126.68 |
250 | ¥1.17928 | ¥294.82 |
500 | ¥1.11128 | ¥555.64 |
1,000 | ¥1.05300 | ¥1,053.00 |
2,500 | ¥0.97533 | ¥2,438.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.62083 | ¥4,345.81 |
14,000 | ¥0.60055 | ¥8,407.70 |