60729-1 | |
---|---|
DigiKey Part Number | A27752TR-ND - Tape & Reel (TR) A27752CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60729-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60729-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.140" (3.05mm ~ 3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.65700 | ¥6.57 |
25 | ¥0.61400 | ¥15.35 |
50 | ¥0.58300 | ¥29.15 |
100 | ¥0.55090 | ¥55.09 |
250 | ¥0.51264 | ¥128.16 |
500 | ¥0.48306 | ¥241.53 |
1,000 | ¥0.45778 | ¥457.78 |
2,500 | ¥0.42399 | ¥1,059.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.38316 | ¥4,597.92 |
36,000 | ¥0.34245 | ¥12,328.20 |
60,000 | ¥0.29695 | ¥17,817.00 |