HX5149NL

DigiKey Part Number
553-2810-5-ND
Manufacturer
Manufacturer Product Number
HX5149NL
Description
PULSE XFMR 1:1 360UH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
360µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5149NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
360µH
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.390" W (17.78mm x 9.91mm)
Height - Seated (Max)
0.126" (3.20mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.39000¥70.39
10¥54.69900¥546.99
25¥53.21760¥1,330.44
50¥45.82560¥2,291.28
100¥43.75670¥4,375.67
250¥42.86972¥10,717.43
500¥42.13068¥21,065.34
1,000¥41.39146¥41,391.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.