
MT28FW02GBBA1HPC-0AAT | |
|---|---|
DigiKey Part Number | 557-2026-ND |
Manufacturer | |
Manufacturer Product Number | MT28FW02GBBA1HPC-0AAT |
Description | IC FLASH 2GBIT PARALLEL 64LBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Parallel 105 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 105 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥420.03000 | ¥420.03 |
| 10 | ¥388.25400 | ¥3,882.54 |
| 25 | ¥375.72000 | ¥9,393.00 |
| 50 | ¥366.35300 | ¥18,317.65 |
| 100 | ¥357.12070 | ¥35,712.07 |
| 250 | ¥345.17236 | ¥86,293.09 |





