SS-6488S-A-FLS-50 | ||
---|---|---|
DigiKey Part Number | 380-1264-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-6488S-A-FLS-50 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-6488S-A-FLS-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.22000 | ¥152.20 |
30 | ¥14.56900 | ¥437.07 |
60 | ¥14.24600 | ¥854.76 |
120 | ¥13.59875 | ¥1,631.85 |
270 | ¥12.30367 | ¥3,321.99 |
510 | ¥11.33227 | ¥5,779.46 |
1,020 | ¥9.71343 | ¥9,907.70 |
2,520 | ¥9.06586 | ¥22,845.97 |