M93C46-RMN3TP/K | ||
---|---|---|
DigiKey Part Number | 497-14431-2-ND - Tape & Reel (TR) 497-14431-1-ND - Cut Tape (CT) 497-14431-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M93C46-RMN3TP/K | |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | M93C46-RMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8, 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.18360 | ¥54.59 |
50 | ¥2.17220 | ¥108.61 |
100 | ¥1.92840 | ¥192.84 |
250 | ¥1.90392 | ¥475.98 |
500 | ¥1.87682 | ¥938.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87685 | ¥4,692.12 |