PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,136 In Stock | 1 : ¥14.88000 Bulk | Bulk | Active | Ceramic | 18V | 140 mA | 290 mA | 10 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | 0.350" (8.90mm) | - | 0.197" (5.00mm) | |||
1,498 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | Ceramic | 120V | 60 mA | 110 mA | 100 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.402" Dia x 0.122" T (10.20mm x 3.10mm) | 0.402" (10.20mm) | - | 0.252" (6.40mm) | |||
742 In Stock | 1 : ¥14.80000 Bulk | Bulk | Active | Ceramic | 50V | 60 mA | 120 mA | 100 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.421" Dia x 0.201" T (10.70mm x 5.10mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
1,627 In Stock | 1 : ¥23.58000 Bulk | Bulk | Active | Ceramic | 120V | 80 mA | 170 mA | 50 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.532" Dia x 0.201" T (13.50mm x 5.10mm) | 0.551" (14.00mm) | - | 0.197" (5.00mm) | |||
1,112 In Stock | 1 : ¥36.02000 Bulk | Bulk | Active | Ceramic | 240V | 100 mA | 210 mA | 50 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.650" Dia x 0.272" T (16.50mm x 6.90mm) | 0.650" (16.50mm) | - | 0.331" (8.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥20.81000 Bulk | Bulk | Active | Ceramic | 50V | 170 mA | 400 mA | 10 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.449" Dia x 0.169" T (11.40mm x 4.30mm) | 0.512" (13.00mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥24.96000 Bulk | Bulk | Active | Ceramic | 50V | 80 mA | 170 mA | 50 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.449" Dia x 0.201" T (11.40mm x 5.10mm) | 0.512" (13.00mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥36.18000 Bulk | Bulk | Active | Ceramic | 240V | 45 mA | 120 mA | 250 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.650" Dia x 0.272" T (16.50mm x 6.90mm) | 0.650" (16.50mm) | - | 0.374" (9.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.28693 Bulk | Bulk | Active | Ceramic | 25V | 370 mA | 740 mA | 3 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.551" Dia x 0.181" T (14.00mm x 4.60mm) | 0.630" (16.00mm) | - | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 50V | 110 mA | 170 mA | 50 Ohms | - | - | Through Hole | Radial, Disc | 0.449" Dia x 0.201" T (11.40mm x 5.10mm) | 0.449" (11.40mm) | - | 0.331" (8.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 12V | 180 mA | 120 mA | 25 Ohms | - | - | Through Hole | Radial, Disc | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | 0.350" (8.89mm) | - | 0.250" (6.35mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 12V | 330 mA | 490 mA | 5 Ohms | - | - | Through Hole | Radial, Disc | 0.449" Dia x 0.150" T (11.40mm x 3.80mm) | 0.449" (11.40mm) | - | 0.252" (6.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 12V | 190 mA | 290 mA | 10 Ohms | - | - | Through Hole | Radial, Disc | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | 0.350" (8.89mm) | - | 0.250" (6.35mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 50V | 390 mA | 580 mA | 5 Ohms | - | - | Through Hole | Radial, Disc | 0.600" Dia x 0.161" T (15.24mm x 4.10mm) | 0.600" (15.24mm) | - | 0.331" (8.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 50V | 230 mA | 340 mA | 10 Ohms | - | - | Through Hole | Radial, Disc | 0.449" Dia x 0.169" T (11.40mm x 4.30mm) | 0.449" (11.40mm) | - | 0.252" (6.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 50V | 80 mA | 120 mA | 100 Ohms | - | - | Through Hole | Radial, Disc | 0.421" Dia x 0.201" T (10.70mm x 5.10mm) | 0.421" (10.70mm) | - | 0.252" (6.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 120V | 330 mA | 490 mA | 10 Ohms | - | - | Through Hole | Radial, Disc | 0.799" Dia x 0.228" T (20.30mm x 5.80mm) | 0.799" (20.30mm) | - | 0.331" (8.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 120V | 110 mA | 170 mA | 50 Ohms | - | - | Through Hole | Radial, Disc | 0.500" Dia x 0.201" T (12.70mm x 5.10mm) | 0.500" (12.70mm) | - | 0.331" (8.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 120V | 80 mA | 110 mA | 100 Ohms | - | - | Through Hole | Radial, Disc | 0.402" Dia x 0.201" T (10.20mm x 5.10mm) | 0.402" (10.20mm) | - | 0.252" (6.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 25V | 810 mA | 1.19 A | 1.5 Ohms | - | - | Through Hole | Radial, Disc | 0.752" Dia x 0.181" T (19.10mm x 4.60mm) | 0.752" (19.10mm) | - | 0.331" (8.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 12V | 550 mA | 820 mA | 2.5 Ohms | - | - | Through Hole | Radial, Disc | 0.600" Dia x 0.160" T (15.24mm x 4.06mm) | 0.600" (15.24mm) | - | 0.330" (8.38mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 25V | 500 mA | 740 mA | 3 Ohms | - | - | Through Hole | Radial, Disc | 0.551" Dia x 0.181" T (14.00mm x 4.60mm) | 0.551" (14.00mm) | - | 0.331" (8.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 50V | 160 mA | 240 mA | 25 Ohms | - | - | Through Hole | Radial, Disc | 0.500" Dia x 0.181" T (12.70mm x 4.60mm) | 0.500" (12.70mm) | - | 0.331" (8.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 120V | 220 mA | 330 mA | 20 Ohms | - | - | Through Hole | Radial, Disc | 0.650" Dia x 0.228" T (16.50mm x 5.80mm) | 0.650" (16.50mm) | - | 0.331" (8.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Ceramic | 240V | 100 mA | 150 mA | 100 Ohms | - | - | Through Hole | Radial, Disc | 0.650" Dia x 0.272" T (16.50mm x 6.90mm) | 0.650" (16.50mm) | - | 0.331" (8.40mm) |