RL5008-3.0-110-25-PTF | ||
---|---|---|
DigiKey Part Number | 235-1162-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | RL5008-3.0-110-25-PTF | |
Description | PTC RESET FUSE 25V 500MA RADIAL | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 25V 500 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 25V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 740 mA | |
Resistance - 25°C (Typ) | 3 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia x 0.181" T (14.00mm x 4.60mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.331" (8.40mm) | |
Approval Agency | - | |
Base Product Number |