RL4010-50-110-50-PTF | ||
---|---|---|
DigiKey Part Number | 235-1158-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | RL4010-50-110-50-PTF | |
Description | PTC RESET FUSE 50V 110MA RADIAL | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 50V 110 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 50V | |
Current - Hold (Ih) (Max) | 110 mA | |
Current - Trip (It) | 170 mA | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" Dia x 0.201" T (11.40mm x 5.10mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.331" (8.40mm) | |
Approval Agency | - | |
Base Product Number |