RL3810-100-110-50-PTF | ||
---|---|---|
DigiKey Part Number | 235-1154-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | RL3810-100-110-50-PTF | |
Description | PTC RESET FUSE 50V 80MA RADIAL | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 50V 80 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 50V | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 120 mA | |
Resistance - 25°C (Typ) | 100 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" Dia x 0.201" T (10.70mm x 5.10mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Approval Agency | - | |
Base Product Number |