0ZRE0100FF1A | |
---|---|
DigiKey Part Number | 507-2077-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRE0100FF1A |
Description | PTC RESET FUSE 240V 1A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0100FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 10 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 220 mOhms | |
Resistance - Post Trip (R1) (Max) | 580 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.736" Dia x 0.201" T (18.70mm x 5.10mm) | |
Height - Seated (Max) | 0.961" (24.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
5 | ¥8.12800 | ¥40.64 |
10 | ¥7.60200 | ¥76.02 |
50 | ¥6.29160 | ¥314.58 |
100 | ¥5.24330 | ¥524.33 |
250 | ¥5.11244 | ¥1,278.11 |
500 | ¥4.32584 | ¥2,162.92 |
1,000 | ¥3.80150 | ¥3,801.50 |
5,000 | ¥3.40827 | ¥17,041.35 |