3296W-1-104RLF | ||
---|---|---|
DigiKey Part Number | 3296W-1-104RLFTR-ND - Tape & Reel (TR) 3296W-1-104RLFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3296W-1-104RLF | |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3296W-1-104RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.16500 | ¥271.65 |
25 | ¥24.25360 | ¥606.34 |
50 | ¥22.79740 | ¥1,139.87 |
100 | ¥22.31220 | ¥2,231.22 |
250 | ¥21.34232 | ¥5,335.58 |
500 | ¥17.46178 | ¥8,730.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.03657 | ¥15,036.57 |
2,000 | ¥14.06643 | ¥28,132.86 |
5,000 | ¥13.58138 | ¥67,906.90 |