
3296W-1-103RLF | |
|---|---|
DigiKey Part Number | 118-3296W-1-103RLFTR-ND - Tape & Reel (TR) 118-3296W-1-103RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-103RLF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-103RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 10 | ¥22.79100 | ¥227.91 |
| 25 | ¥21.26240 | ¥531.56 |
| 50 | ¥20.16920 | ¥1,008.46 |
| 100 | ¥19.12730 | ¥1,912.73 |
| 250 | ¥17.82664 | ¥4,456.66 |
| 500 | ¥16.89846 | ¥8,449.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.01603 | ¥16,016.03 |
| 2,000 | ¥15.17797 | ¥30,355.94 |
| 3,000 | ¥14.70747 | ¥44,122.41 |
| 5,000 | ¥14.13493 | ¥70,674.65 |









