P7824-500 | ||
---|---|---|
DigiKey Part Number | 102-P7824-500-ND | |
Manufacturer | ||
Manufacturer Product Number | P7824-500 | |
Description | DC-DC NON-ISOLATED, 0.5 A, 36~90 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 300mA 36V - 90V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | P7824-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 90V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 7.2 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
5 | ¥51.63600 | ¥258.18 |
10 | ¥50.88200 | ¥508.82 |
44 | ¥47.89227 | ¥2,107.26 |
88 | ¥46.39489 | ¥4,082.75 |
264 | ¥44.89830 | ¥11,853.15 |
528 | ¥41.90498 | ¥22,125.83 |