TEC 2-4810 | |
---|---|
DigiKey Part Number | 1951-1426-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-4810 |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-4810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.22000 | ¥85.22 |
10 | ¥83.94600 | ¥839.46 |
25 | ¥82.65360 | ¥2,066.34 |
50 | ¥80.07100 | ¥4,003.55 |
100 | ¥72.32240 | ¥7,232.24 |
250 | ¥71.03120 | ¥17,757.80 |
500 | ¥69.73960 | ¥34,869.80 |