1206L025YR | ||
---|---|---|
DigiKey Part Number | F2110TR-ND - Tape & Reel (TR) F2110CT-ND - Cut Tape (CT) F2110DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1206L025YR | |
Description | PTC RESET FUSE 16V 250MA 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 1206L025YR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 100 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
5 | ¥3.90800 | ¥19.54 |
10 | ¥3.79300 | ¥37.93 |
50 | ¥3.19020 | ¥159.51 |
100 | ¥2.64830 | ¥264.83 |
250 | ¥2.40796 | ¥601.99 |
500 | ¥2.04660 | ¥1,023.30 |
1,000 | ¥1.80589 | ¥1,805.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.49150 | ¥5,966.00 |
8,000 | ¥1.49000 | ¥11,920.00 |