SN74LVC1G07DCK3 | |
---|---|
DigiKey Part Number | 296-SN74LVC1G07DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC1G07DCK3CT-ND - Cut Tape (CT) 296-SN74LVC1G07DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DCK3 |
Description | IC BUFFER NON-INVERT 5.5V SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.02800 | ¥20.28 |
25 | ¥1.85520 | ¥46.38 |
100 | ¥1.38000 | ¥138.00 |
250 | ¥1.25076 | ¥312.69 |
500 | ¥1.03520 | ¥517.60 |
1,000 | ¥0.77636 | ¥776.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75936 | ¥2,278.08 |