Polymeric PTC Resettable Fuse 30V 125 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 125 mA Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L012WR

DigiKey Part Number
F2864TR-ND - Tape & Reel (TR)
F2864CT-ND - Cut Tape (CT)
F2864DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L012WR
Description
PTC RESET FUSE 30V 125MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 125 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L012WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
200 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
1.5 Ohms
Series
Resistance - Post Trip (R1) (Max)
6 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
30V
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Hold (Ih) (Max)
125 mA
Thickness (Max)
0.057" (1.45mm)
Current - Trip (It)
290 mA
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,268
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
5¥4.36600¥21.83
10¥4.03600¥40.36
50¥3.34760¥167.38
100¥3.08800¥308.80
250¥2.77640¥694.10
500¥2.56088¥1,280.44
1,000¥2.36133¥2,361.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.97590¥5,927.70
6,000¥1.91504¥11,490.24
Manufacturers Standard Package