SMD300F-2 | |
---|---|
DigiKey Part Number | SMD300F-2TR-ND - Tape & Reel (TR) SMD300F-2CT-ND - Cut Tape (CT) SMD300F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD300F-2 |
Description | PTC RESET FUSE 6V 3A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 35 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
5 | ¥4.76200 | ¥23.81 |
10 | ¥4.61400 | ¥46.14 |
50 | ¥3.88160 | ¥194.08 |
100 | ¥3.22320 | ¥322.32 |
250 | ¥2.93028 | ¥732.57 |
500 | ¥2.49054 | ¥1,245.27 |
1,000 | ¥2.19762 | ¥2,197.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.05108 | ¥4,102.16 |
4,000 | ¥2.01446 | ¥8,057.84 |
6,000 | ¥2.01245 | ¥12,074.70 |