Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,655 In Stock | 1 : ¥26.11000 Cut Tape (CT) 2,500 : ¥12.18878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.5°C | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | ||
31,943 In Stock | 1 : ¥29.88000 Cut Tape (CT) 8,000 : ¥13.23314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2.0x2.0) | ||
15,588 In Stock | 1 : ¥33.58000 Cut Tape (CT) 8,000 : ¥14.88728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2.0x2.0) | ||
730 In Stock 4,592 Factory | 1 : ¥51.39000 Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | - | - | Surface Mount | 6-SMD Module | - | |||
14,372 In Stock | 1 : ¥217.22000 Tube | Tube | Active | Board Mount | Compound | ±1.02PSI (±7kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | ±10.88PSI (±75kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
1,665 In Stock | 1 : ¥273.54000 Tray | Tray | Active | Board Mount | Differential | ±0.018PSI (± 0.125kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | - | - | - | Module | - | |||
1,194 In Stock | 1 : ¥273.54000 Tray | Tray | Active | Board Mount | Differential | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | I2C | 16 b | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | - | - | - | Module | - | |||
448 In Stock | 1 : ¥273.54000 Tray | Tray | Active | Board Mount | Differential | ±0.018PSI (± 0.125kPa) | I2C | 16 b | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | - | - | - | Module | - | |||
576 In Stock | 1 : ¥396.51000 Tray | Tray | Not For New Designs | Board Mount | Differential | ±0.07PSI (±0.5kPa) | I2C | 16 b | ±3% | 3V ~ 3.6V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | ±14.5PSI (±100kPa) | -20°C ~ 80°C | - | - | Through Hole | 3-SIP Module | 3-SIP | |||
1,783 In Stock | 1 : ¥273.54000 Cut Tape (CT) 250 : ¥188.87476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | ±0.018PSI (± 0.125kPa) | I2C | 16 b | ±3% | 3V ~ 4V | Male - 0.08" (2.00mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | ±14.5PSI (±100kPa) | -40°C ~ 85°C | - | - | Surface Mount | 16-SMD Module, Dual Top Ports | 16-SMD | |||
101 In Stock | 1 : ¥273.54000 Tray | Tray | Active | Board Mount | Differential | ±0.018PSI (± 0.125kPa) | I2C | 16 b | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbless | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | - | - | - | Module | - | |||
434 In Stock | 1 : ¥411.12000 Bulk | Bulk | Active | Board Mount | Differential | ±1PSI (±6.89kPa) | Wheatstone Bridge | 0 mV ~ 65 mV (5V) | ±0.25% | 1.5V ~ 12V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | - | PC Pin | ±10PSI (±68.95kPa) | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
3,965 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,500 : ¥29.04259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa) | SPI | - | - | 4.5V ~ 11V | - | No Port | - | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
51 In Stock | 1 : ¥273.54000 Tray | Tray | Active | Board Mount | Differential | 0.07PSI (0.5kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbless | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | - | - | - | Module | - |