SDP610-500PA | ||
---|---|---|
DigiKey Part Number | 1649-1039-ND | |
Manufacturer | ||
Manufacturer Product Number | SDP610-500PA | |
Description | SENSOR 0.072PSID 0.2" 16BIT 3SIP | |
Customer Reference | ||
Detailed Description | Pressure Sensor ±0.07PSI (±0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 16 b 3-SIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.07PSI (±0.5kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.2" (5.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±14.5PSI (±100kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | 3-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.67000 | ¥392.67 |
10 | ¥327.19400 | ¥3,271.94 |
25 | ¥289.79960 | ¥7,244.99 |
80 | ¥280.45100 | ¥22,436.08 |