SDP2000-L | ||
---|---|---|
DigiKey Part Number | 1649-1030-ND | |
Manufacturer | ||
Manufacturer Product Number | SDP2000-L | |
Description | SENSOR 0.508PSID 0.2" 4V MODULE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor -0.015PSI ~ 0.508PSI (-0.1kPa ~ 3.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.25 V ~ 4 V Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.015PSI ~ 0.508PSI (-0.1kPa ~ 3.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4 V | |
Accuracy | ±0.2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.2" (5.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.79000 | ¥896.79 |
10 | ¥747.34600 | ¥7,473.46 |
25 | ¥722.43880 | ¥18,060.97 |
80 | ¥697.52563 | ¥55,802.05 |