Battery Holder (Open) Coin, 24.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-32F-1

DigiKey Part Number
2057-BH-32F-1-ND
Manufacturer
Manufacturer Product Number
BH-32F-1
Description
BATTERY HOLDER COIN 24MM PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH-32F-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2477
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.472" (11.99mm)
Style
Holder (Open)
Operating Temperature
-25°C ~ 85°C
Battery Cell Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.94000¥18.94
40¥14.06525¥562.61
80¥13.30025¥1,064.02
120¥12.87083¥1,544.50
280¥12.01896¥3,365.31
520¥11.43231¥5,944.80
1,000¥10.84378¥10,843.78
2,520¥10.06317¥25,359.19
5,000¥9.52100¥47,605.00
Manufacturers Standard Package