
JBH24 | |
|---|---|
DigiKey Part Number | 1908-JBH24-ND |
Manufacturer | |
Manufacturer Product Number | JBH24 |
Description | BATTERY HOLDER COIN 24MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.0mm Cell PC Pin |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Battery Series CR2450, CR2477 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.346" (8.80mm) |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.44000 | ¥40.44 |
| 48 | ¥29.58938 | ¥1,420.29 |
| 96 | ¥27.97667 | ¥2,685.76 |
| 144 | ¥27.07444 | ¥3,898.72 |
| 288 | ¥25.59938 | ¥7,372.62 |
| 528 | ¥24.37534 | ¥12,870.18 |
| 1,008 | ¥23.13400 | ¥23,319.07 |
| 2,544 | ¥21.46607 | ¥54,609.68 |








