Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,088 In Stock 15,008 Factory | 1 : ¥68.38000 Tube | Tube | Active | Board Mount | Compound | ±7.25PSI (±50kPa) | Analog Voltage | -43 mV ~ 42 mV | ±0.5% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) | -10°C ~ 100°C | Surface Mount | 6-SMD Module | - | |||
0 In Stock 4,592 Factory Check Lead Time | 1 : ¥51.39000 Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | Surface Mount | 6-SMD Module | - |