9103

DigiKey Part Number
BK9103-ND
Manufacturer
Manufacturer Product Number
9103
Description
PWR SUP 0-42VDC 320W 0-20A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 ~ 42VDC Output Bench (AC to DC) Power Supply LED 0 ~ 20A Output 320W Features Constant Current and Constant Voltage Indicators, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
90 ~ 264VAC
Number of Outputs
1
Voltage - Output
0 ~ 42VDC
Current - Output
0 ~ 20A
Display Type
LED
Number of Characters
8
Size / Dimension
10.000" L x 7.900" W x 3.600" H (254mm x 200.66mm x 91.44mm)
Features
Constant Current and Constant Voltage Indicators, USB Interface
Power (Watts)
320W
Accuracy - Voltmeter; Ammeter
0.1% + 4 digits
Voltage Regulation - Line
10mV
Voltage Regulation - Load
120mV
Current Regulation - Line
10mA
Current Regulation - Load
50mA
Ripple
80mV p-p, 8mV rms
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,795.08000¥4,795.08