Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥440.54000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 24V | 800 mA | 19W | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
251 In Stock | 1 : ¥550.80000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 24V | 800 mA | 19W | IEEE802.3af | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | CSA, FCC, TUV | 60950-1 | |||
54 In Stock | 1 : ¥385.37000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 500 mA | 24W | IEEE802.3af, IEEE802.3at | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
31 In Stock | 1 : ¥385.37000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 53V | 600 mA | 31.8W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, SCP | -20°C ~ 50°C | 78% | Desktop | 5.50" L x 2.50" W x 1.40" H (139.7mm x 63.5mm x 35.6mm) | CE, FCC, UL | - | |||
1 In Stock | 1 : ¥705.31000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 1.04 A | 50W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -40°C ~ 80°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : ¥380.43580 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 800 mA | 19W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 100 : ¥670.08100 Box | Box | Active | Passive Injector | 22 ~ 36V | 1 | 56V | 625 mA | 35W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | - | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | - | - | |||
0 In Stock Check Lead Time | 2 : ¥7,895.03000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 24 | 48V | 350 mA | 16.8W | IEEE802.3af | - | OCP, OTP, OVP | 0°C ~ 65°C | - | Desktop | 16.90" L x 11.40" W x 1.70" H (429.3mm x 289.6mm x 43.2mm) | - | - |