Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2 : ¥4,976.20000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 8 | 48V | 350 mA | 16.8W | IEEE802.3af | - | OCP, OTP, OVP | 0°C ~ 65°C | - | Desktop | 16.90" L x 11.40" W x 1.70" H (429.3mm x 289.6mm x 43.2mm) | - | |||
0 In Stock Check Lead Time | 2 : ¥6,664.71000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 16 | 48V | 350 mA | 16.8W | IEEE802.3af | - | OCP, OTP, OVP | 0°C ~ 65°C | - | Desktop | 16.90" L x 11.40" W x 1.70" H (429.3mm x 289.6mm x 43.2mm) | - | |||
0 In Stock Check Lead Time | 2 : ¥7,820.02500 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 24 | 48V | 350 mA | 16.8W | IEEE802.3af | - | OCP, OTP, OVP | 0°C ~ 65°C | - | Desktop | 16.90" L x 11.40" W x 1.70" H (429.3mm x 289.6mm x 43.2mm) | - |