TP-POE+10G | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE+10G-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE+10G | |
Description | 53V 30W 802.3AT 10/100/1000/1000 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 53V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 53V | |
Current - Output | 600 mA | |
Power (Watts) - Per Port | 31.8W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 78% | |
Mounting Type | Desktop | |
Size / Dimension | 5.50" L x 2.50" W x 1.40" H (139.7mm x 63.5mm x 35.6mm) | |
Approval Agency | CE, FCC, UL | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.35000 | ¥385.35 |
10 | ¥357.86200 | ¥3,578.62 |
25 | ¥352.35160 | ¥8,808.79 |
50 | ¥341.34140 | ¥17,067.07 |
100 | ¥319.31980 | ¥31,931.98 |
250 | ¥292.89344 | ¥73,223.36 |