TP-POE-24-10G | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE-24-10G-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE-24-10G | |
Description | 24V 1A 24W 10/100/1000/10000MB P | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 24W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 3.81" L x 2.10" W x 1.40" H (96.8mm x 53.3mm x 35.6mm) | |
Approval Agency | CE, FCC, UL | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.78000 | ¥262.78 |
10 | ¥242.02800 | ¥2,420.28 |
25 | ¥228.19680 | ¥5,704.92 |
50 | ¥221.28140 | ¥11,064.07 |
100 | ¥207.45180 | ¥20,745.18 |
250 | ¥190.16428 | ¥47,541.07 |