POE16R-560L6 | ||
---|---|---|
DigiKey Part Number | 993-1370-ND | |
Manufacturer | ||
Manufacturer Product Number | POE16R-560L6 | |
Description | POE INJECTOR WALL MOUNT 56V | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 286 mA | |
Power (Watts) - Per Port | 16W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Wall Mount | |
Size / Dimension | 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm) | |
Approval Agency | CE, C-Tick, cULus, SAA | |
Note | AC Power Clips Sold Separately | |
Input Connector | RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.209 lb (94.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.00000 | ¥173.00 |
10 | ¥162.02800 | ¥1,620.28 |
25 | ¥156.58080 | ¥3,914.52 |
100 | ¥119.91520 | ¥11,991.52 |
500 | ¥105.07820 | ¥52,539.10 |