TP-MS324 | ||
---|---|---|
DigiKey Part Number | 2303-TP-MS324-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-MS324 | |
Description | MID SPAN HIGH POWER 16.8W POE IN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 48V Power Over Ethernet (POE) 24 Port Midspan Injector Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 24 | |
Voltage - Output | 48V | |
Current - Output | 350 mA | |
Power (Watts) - Per Port | 16.8W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, OTP, OVP | |
Operating Temperature | 0°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 16.90" L x 11.40" W x 1.70" H (429.3mm x 289.6mm x 43.2mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥7,894.45500 | ¥15,788.91 |