TLE8082ESXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE8082ESXUMA1TR-ND - Tape & Reel (TR) 448-TLE8082ESXUMA1CT-ND - Cut Tape (CT) 448-TLE8082ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8082ESXUMA1 |
Description | ENGINECONTR_SMALL_ENGINE, PG-TSD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Engine Management PMIC PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8082ESXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Engine Management | |
Current - Supply | 16mA (Max) | |
Voltage - Supply | 6V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.85700 | ¥388.57 |
25 | ¥36.73440 | ¥918.36 |
100 | ¥31.83540 | ¥3,183.54 |
250 | ¥30.20316 | ¥7,550.79 |
500 | ¥27.10130 | ¥13,550.65 |
1,000 | ¥22.85646 | ¥22,856.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.71367 | ¥65,141.01 |