Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206,872 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.90303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
23,367 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.238V @ 500mA | 500mA | 31 µA | - | 52dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
30,292 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.34943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.14V @ 300mA | 300mA | 15 µA | 2 mA | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
26,138 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.73833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 250mA | 250mA | 25 µA | 425 µA | 90dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,051 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.05587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1.1V @ 100mA | 150mA | 4.5 µA | 5.5 µA | 60dB (100kHz) | - | Over Current, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
218,581 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.52458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.3V @ 300mA | 300mA | 90 µA | - | 68dB ~ 54dB (100Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20,279 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.53065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.27V @ 300mA | 300mA | 60 µA | - | 68dB ~ 28dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,000 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.69648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.375V @ 300mA | 300mA | 55 µA | 370 µA | 68dB (1kHz) | Current Limit | Over Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
53,769 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.72965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
8,200 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.51651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
24,685 In Stock 15,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.63347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.36V @ 1A (Typ) | 1A | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-UDFN Exposed Pad | U-DFN3030-8 (Type E) | ||
2,145 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.98161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.115V @ 300mA | 300mA | 30 µA | 43 µA | 60dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,520 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.375V @ 300mA | 300mA | 55 µA | 370 µA | 68dB (1kHz) | Current Limit | Over Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,907 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.69648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.375V @ 300mA | 300mA | 55 µA | 370 µA | 68dB (1kHz) | Current Limit | Over Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,819 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.48241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.19V @ 300mA | 300mA | 70 µA | - | - | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,320 In Stock | 1 : ¥24.22000 Cut Tape (CT) 5,000 : ¥10.67108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 4V | 0.09V @ 800mA | 800mA | 10 µA | - | 48dB (1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
7,415 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.74623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.375V @ 300mA | 300mA | 55 µA | 370 µA | 68dB (1kHz) | Current Limit | Over Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,055 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.69648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.375V @ 300mA | 300mA | 55 µA | 370 µA | 68dB (1kHz) | Current Limit | Over Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |