


TLV70018DSER | |
|---|---|
DigiKey Part Number | 296-39277-2-ND - Tape & Reel (TR) 296-39277-1-ND - Cut Tape (CT) 296-39277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70018DSER |
Description | IC REG LINEAR 1.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70018DSER Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.94400 | ¥29.44 |
| 25 | ¥2.63000 | ¥65.75 |
| 100 | ¥2.28500 | ¥228.50 |
| 250 | ¥2.12044 | ¥530.11 |
| 500 | ¥2.02102 | ¥1,010.51 |
| 1,000 | ¥1.93923 | ¥1,939.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.83814 | ¥5,514.42 |
| 6,000 | ¥1.78869 | ¥10,732.14 |
| 9,000 | ¥1.76392 | ¥15,875.28 |
| 15,000 | ¥1.73646 | ¥26,046.90 |
| 21,000 | ¥1.72042 | ¥36,128.82 |
| 30,000 | ¥1.70500 | ¥51,150.00 |



