Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70025DSER

DigiKey Part Number
296-39278-2-ND - Tape & Reel (TR)
296-39278-1-ND - Cut Tape (CT)
296-39278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70025DSER
Description
IC REG LINEAR 2.5V 200MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV70025DSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
270 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WFDFN
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
6-WSON (1.5x1.5)
Voltage Dropout (Max)
0.25V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,710
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.94400¥29.44
25¥2.63000¥65.75
100¥2.28500¥228.50
250¥2.12044¥530.11
500¥2.02102¥1,010.51
1,000¥1.93923¥1,939.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.83814¥5,514.42
6,000¥1.78869¥10,732.14
9,000¥1.76392¥15,875.28
15,000¥1.73646¥26,046.90
21,000¥1.72042¥36,128.82
30,000¥1.70500¥51,150.00
Manufacturers Standard Package