SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70325DBVR

DigiKey Part Number
296-51721-2-ND - Tape & Reel (TR)
296-51721-1-ND - Cut Tape (CT)
296-51721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70325DBVR
Description
IC REG LINEAR 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70325DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.375V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Current Limit
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,960
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.29000¥12.90
25¥1.13800¥28.45
100¥0.97410¥97.41
250¥0.89476¥223.69
500¥0.84712¥423.56
1,000¥0.80793¥807.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75947¥2,278.41
6,000¥0.73575¥4,414.50
9,000¥0.72387¥6,514.83
15,000¥0.71072¥10,660.80
21,000¥0.70302¥14,763.42
30,000¥0.69562¥20,868.60
75,000¥0.67969¥50,976.75
Manufacturers Standard Package