


TLV70310DBVR | |
|---|---|
DigiKey Part Number | 296-49987-2-ND - Tape & Reel (TR) 296-49987-1-ND - Cut Tape (CT) 296-49987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70310DBVR |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70310DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.32300 | ¥13.23 |
| 25 | ¥1.17440 | ¥29.36 |
| 100 | ¥1.00310 | ¥100.31 |
| 250 | ¥0.92188 | ¥230.47 |
| 500 | ¥0.87308 | ¥436.54 |
| 1,000 | ¥0.83282 | ¥832.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78309 | ¥2,349.27 |
| 6,000 | ¥0.75876 | ¥4,552.56 |
| 9,000 | ¥0.74658 | ¥6,719.22 |
| 15,000 | ¥0.73308 | ¥10,996.20 |
| 21,000 | ¥0.72519 | ¥15,228.99 |
| 30,000 | ¥0.71760 | ¥21,528.00 |
| 75,000 | ¥0.70126 | ¥52,594.50 |





