


TLV70318DBVR | |
|---|---|
DigiKey Part Number | 296-47850-2-ND - Tape & Reel (TR) 296-47850-1-ND - Cut Tape (CT) 296-47850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70318DBVR |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70318DBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.49700 | ¥14.97 |
| 25 | ¥1.32640 | ¥33.16 |
| 100 | ¥1.13800 | ¥113.80 |
| 250 | ¥1.04700 | ¥261.75 |
| 500 | ¥0.99224 | ¥496.12 |
| 1,000 | ¥0.94725 | ¥947.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89162 | ¥2,674.86 |
| 6,000 | ¥0.86438 | ¥5,186.28 |
| 9,000 | ¥0.85074 | ¥7,656.66 |
| 15,000 | ¥0.83564 | ¥12,534.60 |
| 21,000 | ¥0.82681 | ¥17,363.01 |
| 30,000 | ¥0.81832 | ¥24,549.60 |


